Microchip TC1410COA

Ic, single Mosfet Driver, cmos, sop, 8Pin, pl; |Microchip Technology TC1410COA
$ 1.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1410COA.

Microchip

Datasheet24 pages11 years ago

Electro Sonic

TME

iiiC

Inventory History

3 month trend:
-11.11%

CAD Models

Download Microchip TC1410COA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.527
$ 1.483
$ 1.483
Stock
730,058
671,292
671,292
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1410NEOA
MOSFET non-inverting driver, 0.5A, SOIC8 | Microchip Technology Inc. TC1410NEOA
MicrochipTC1410EOA
MOSFET Driver 0.5A High-Speed 16V SOIC28 | Microchip Technology Inc. TC1410EOA
MicrochipTC1410NCOA
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) NCP5106 Half-Bridge 2007 gate driver 160ns -40C~125C TJ 250mA 500mA 178W
Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V

Descriptions

Descriptions of Microchip TC1410COA provided by its distributors.

Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC1410COA
TC1410 Series 16 V 0.5 A Surface Mount High-Speed Mosfet Driver - SOIC-8
Power MOSFET Driver Low Side, 0.5A, 16V, SOIC-8, RoHS
Microchip SCT
MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube
IC MOSFET DVR .5A HS INV 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.