Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1186-3.0VCT713

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1186-3.0VCT713.

Future Electronics

Datasheet20 pages13 years ago

Microchip

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1186-3.0VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.52
Stock
549,008
298,639
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3 V
3.6 V
Output Current
150 mA
150 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

TC1185 Series 150 mA 2.85 V Fixed Output CMOS LDO Regulator w/ Shutdown-SOT-23-5
LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R
Ic, volt Regulator, fixed,+2.7V, cmos, tsop,; |Microchip Technology TC1185-2.7VCT713
Texas InstrumentsTPS70612DBVT
LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R
Texas InstrumentsLP3988QMFX-2P85
Automotive 150-mA, low-dropout voltage regulator with power good & enable 5-SOT-23 -40 to 125
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 1.5V

Descriptions

Descriptions of Microchip TC1186-3.0VCT713 provided by its distributors.

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel
150mA LDO with Shutdown & /Error output
Voltage Regulator; |Microchip Technology TC1186-3.0VCT713
IC REG LINEAR 3V 150MA SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS
VOLTAGE REGULATORS, LDO, 150MA LDO W/SHTDN
TC1186 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 270mV 2.9mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.