Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1185-2.7VCT713

Ic, volt Regulator, fixed, +2.7V, cmos, tsop, ; |Microchip Technology TC1185-2.7VCT713

$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1185-2.7VCT713.

Electro Sonic

Datasheet22 pages19 years ago

Microchip

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-66.67%

CAD Models

Download Microchip TC1185-2.7VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel
LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS70612DBVT
LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R
Texas InstrumentsLP3988QMFX-2P85
Automotive 150-mA, low-dropout voltage regulator with power good & enable 5-SOT-23 -40 to 125
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 1.5V

Descriptions

Descriptions of Microchip TC1185-2.7VCT713 provided by its distributors.

Ic, volt Regulator, fixed,+2.7V, cmos, tsop,; |Microchip Technology TC1185-2.7VCT713
LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R - Tape and Reel
150mA LDO with Shutdown &V REF Bypass
SOT-23-5 Pre-ordered MCUs ROHS
VOLTAGE REGULATORS, LDO, 150MA LDO W/SHTDN
TC1185 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 270mV 2.9mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.