Microchip TC1044SCPA

Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDIP8
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1044SCPA.

element14 APAC

Datasheet11 pages25 years ago

Microchip

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-21.35%

CAD Models

Download Microchip TC1044SCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1
Stock
269,884
209,550
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
20 mA
20 mA
Switching Frequency
45 kHz
45 kHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
12 V
12 V
Min Output Voltage
-12 V
-12 V
Max Output Voltage
-1.5 V
-1.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Texas InstrumentsTL5001AIP
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 20mA 1.4mA 440.409842mg 50V
Texas InstrumentsLM2574N-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Microchip TC1044SCPA provided by its distributors.

Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDIP8
Microchip Charge Pump Voltage Regulator, -1.5 to -12V Out, 20mA Max, PDIP, TH, 8-Pin
TC1044S Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 6.6mm 20mA 730mW
TC1044S Series 1.5 to 12 V Charge Pump DC-to-DC Voltage Converter - DIP-8
DC/DC VOLT CONVERTER, 1044, DIP8; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 12V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Outp
Topology = Inverting / Output Current mA = 20 / Adjustable Output Voltage Min. V = -1.5 / Adjustable Output Voltage Max. V = -12 / Switching Frequency kHz = 45 / Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 12 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.1 / Width mm = 6.6 / Height mm = 4 / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 730

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1044SCPA.
  • TC1044SCPA..