Microchip TC1015-2.5VCT713

TC1015 Series 100 mA 2.5 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1015-2.5VCT713.

ODG (Origin Data Global)

Datasheet22 pages19 years ago

Microchip

Augswan

element14

TME

Inventory History

3 month trend:
-2.25%

CAD Models

Download Microchip TC1015-2.5VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.5
$ 0.5
Stock
305,502
352,970
352,970
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
2.5 V
2.7 V
2.7 V
Output Voltage
2.5 V
2.7 V
2.7 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
-
-
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1015 Series 100 mA 1.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Texas InstrumentsTPS76925DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76925DBVTG4
10-V, 100-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
STMicroelectronicsLD2981ABM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5

Descriptions

Descriptions of Microchip TC1015-2.5VCT713 provided by its distributors.

TC1015 Series 100 mA 2.5 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015-2.5VCT713,LDOVOLTAGE REGULATOR,100MA,2.5V +/-0.5%,2.7TO6VIN,5-PIN SOT-23
LDO Regulator Pos 2.5V 0.1A Medical 5-Pin SOT-23 T/R Automotive AEC-Q100
Fixed Ldo Voltage Regulator, 2.7V-6V; |Microchip Technology TC1015-2.5VCT713
Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, CMOS, PDSO5
100mA LDO with Shutdown & V REF Bypass
IC REG LINEAR 2.5V 100MA SOT23-5
Microchip LDOVoltage regulator chip, 2.5 Voutput, 100mAmaximum output, single output, SOT-23, surface mount, 5needle
稳压器, LDO, 100MA, 2.5V, 5SOT23;
SOT-23-5 Pre-ordered MCUs ROHS
Low voltage differential Regulator (LDO)
Microchip TC1015-2.5VCT713 CMOS LDO稳压器
IC, V REG, LDO, 100MA, 2.5V, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1015-2.5VCT713.