Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY89540UMY

SY89540U Series 2.5V 3.2 Gbps Low Jitter 4x4 LVDS Crosspoint Switch - QFN-44

$ 14.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89540UMY.

Microchip

Datasheet14 pages12 years ago

SHENGYU ELECTRONICS

Augswan

Factory Futures

element14 APAC

Inventory History

3 month trend:
-4.05%

CAD Models

Download Microchip SY89540UMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-19
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipSY56034ARMG
0.3ns@ 2.375Vto2.625V single-phase 6 2.375V 2.625V QFN-32 SMD mount 5mm*5mm*850μm
Lv Cml 2X2 Crosspoint W/ 6 Outputs & W/o Eq 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
MicrochipSY58040UMY-TR
Digital Crosspoint Single 4x4 5Gbps 44-Pin VQFN T/R - Tape and Reel
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Texas InstrumentsTUSB2046BIRHBT
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
Texas InstrumentsTRF7970ARHBT
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110

Descriptions

Descriptions of Microchip SY89540UMY provided by its distributors.

SY89540U Series 2.5V 3.2 Gbps Low Jitter 4x4 LVDS Crosspoint Switch - QFN-44
QFN-44-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
MicrochipCrossbar switch, 4 x 4, 2.5 V, 44Pin, QFNencapsulation
IC CROSSPOINT SW 1 X 4:4 44MLF / Crosspoint Switch 1 x 4:4 44-MLF® (7x7)
Digital Crosspoint 4 x 4 X-Point SW 3.2Gbps 44-Pin MLF
e3 89540 1x 4:4 2010 logic switch 2.5V 7mm 280mA -40C~85C
3.2Gbps 4x4 LVDS Crosspoint Switch
3.2Gbps 4X4 Lvds Crosspoint Switch 44 Vqfn 7X7X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology SY89540UMY
CROSSPOINT SWITCH, 4X4, QFN-44; Crosspoint Switch Type:Digital; Input / Output Configuration:CMOS, TTL / LVDS; Control Interface:-; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Digital IC Case:QFN; No. of Pins:44Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.