Microchip SY89296UMG

Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube
$ 11.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89296UMG.

SHENGYU ELECTRONICS

Datasheet17 pages14 years ago

Factory Futures

Inventory History

3 month trend:
-33.69%

CAD Models

Download Microchip SY89296UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.91
$ 10.56
Stock
44,267
56,933
Authorized Distributors
6
6
Propagation Delay
4.2 ns
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-
Case/Package
VQFN
VQFN
Number of Pins
32
32

Supply Chain

Projected EOL Date2034-08-22
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58029UMG
Multiplexer, 58029 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output
MicrochipSY58032UMG
IC CLK BUFFER 1:8 4GHZ 32QFN Clock Fanout Buffer (Distribution) IC 1:8 4 GHz 32-VFQFN Exposed Pad
MicrochipSY58034UMG
Clock Buffer, Fanout, 6 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs
onsemiNB6L56MNG
Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs

Descriptions

Descriptions of Microchip SY89296UMG provided by its distributors.

Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube
SY38296U Series 2.5/3.3V 1.5 GHz Precision LVPECL Programmable Delay - MLF-32
IC DELAY LINE 1024TAP PROG 32MLF / Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad
Delay Line IC, Programmable, 1024 Taps, 10 ps Delay/One Tap, 14.8 ns Total Delay, 2.375 V to 3.6 V
3.2ns~14.8ns 0.01ns 1024 1 2.375V 3.6V 3.2ns MLF-32 SMD
Skew Management, 1.5GHz, VQFN-32, RoHS
Microchip SCT
Active Programmable Delay Line 0.01ns
RS APAC
IC DELAY LINE 1024TAP PROG 32MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89296UMG.