Microchip SY89295UMG

$ 11.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89295UMG.

SHENGYU ELECTRONICS

Datasheet17 pages15 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+114%

CAD Models

Download Microchip SY89295UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.85
$ 11.57
Stock
132,633
67,627
Authorized Distributors
6
6
Propagation Delay
4.2 ns
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-
Case/Package
VQFN
VQFN
Number of Pins
32
32

Supply Chain

Projected EOL Date2034-09-26
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58029UMG
Multiplexer, 58029 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output
MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
MicrochipSY58034UMG
Clock Buffer, Fanout, 6 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Clock/Data Fanout Buffer, 1:8 Differential, With Cml Outputs |Onsemi NB7L1008MMNG
2.5 / 3.3 V Differential 4:1 Mux w/Input Equalizer to 1:2 CML Clock/Data Fanout / Translator

Descriptions

Descriptions of Microchip SY89295UMG provided by its distributors.

Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube
Microchip Delay Line Max Delay 14.8ns 32-Pin CMOS LVPECL LVTTL Input LVPECL Output MLF Package
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output
SY89295U 2.5V/3.3V 1.5 GHz Precision LVPECL Programmable Delay - MLF-32
IC DELAY LINE 1024TAP PROG 32MLF Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad
Clock Fanout Buffer 15-OUT 64-Pin TQFP EP Tray
Skew Management, 3.3V, 1.5GHz, VQFN-32, RoHS
Microchip SCT
Delay Line IC, Programmable, 1024 Taps, 10 ps Delay/One Tap, 14.8 ns Total Delay, 2.375 V to 3.6 V
IC DELAY LINE 1024TAP PROG 32MLF
IC DEL LINE 1024TAP 3.2NS 32MLF
DELAY LINE IC, 14.8NS, -40 TO 85DEG C; Total Delay Time: 14.8ns; Delay Time per Tap: 10ps; No. of Taps: -; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Digital IC Case: MLF; No. of Pins: 32Pins; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.