Microchip SY88943VKG

SP Amp Limiting Post Amplifier Single 10-Pin MSOP EP Tube
$ 8.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88943VKG.

SHENGYU ELECTRONICS

Datasheet6 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY88943VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.465
$ 6.03
Stock
158,685
111,164
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
35 dB
35 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-03-28
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP3423-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10
FAIRCHILD SEMICONDUCTOR FSUSB30MUX USB Interface, Switch, USB 2.0, 3 V, 4.3 V, MSOP, 10 Pins

Descriptions

Descriptions of Microchip SY88943VKG provided by its distributors.

SP Amp Limiting Post Amplifier Single 10-Pin MSOP EP Tube
Limiting Amplifier, 2.5Gbps, 5V, MSOP-10, RoHS
Microchip SCT
IC POST AMP PECL LIMITING 10MSOP
5V/3.3V 2.5 GIGA BITS PER SECOND
LIMITING POST AMPLIFIER; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Package/Case:10-MSOP; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.