Microchip SY88933VKG

3.3V-5.0V 1.25Gbps Pecl Post Amp 10 Mso; |Microchip Technology SY88933VKG
$ 8.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88933VKG.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+541%

CAD Models

Download Microchip SY88933VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.115
$ 6.561
$ 6.561
Stock
367,017
105,457
105,457
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-01-17
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC655EUN
Motor Driver/Controller, PWM, 3V to 5.5V supply, 4.4V/5 mA/1 Output, MSOP-10
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA
Texas InstrumentsINA220AIDGST
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
Analog DevicesAD8351ARMZ
RF Amplifier Chip Single General Purpose 5.5 Volt 10-Pin MSOP
Analog DevicesLTC2877HMSE#PBF
transceiver 20Mbps 1/1 MSOP-10-EP RS-485/RS-422 ICs ROHS

Descriptions

Descriptions of Microchip SY88933VKG provided by its distributors.

3.3V-5.0V 1.25Gbps Pecl Post Amp 10 Mso; |Microchip Technology SY88933VKG
3.3V/5V 1.25Gbps PECL LOW-POWER LIMITING POST AMPLIFIER WITH TTL SIGNAL DETECT | IC POST AMP PECL LP LIMIT 10MSOP
Limiting Amplifier, 1.25Gbps, 5V, MSOP-10, RoHS
Microchip SCT
IC POST AMP PECL LP LIMIT 10MSOP
1 3.3V 5.5V MSOP-10 SMD mount 3mm*3mm*920μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.