Microchip SY88933VKG-TR

IC LIMIT AMP 10MSOP / Limiting Postamplifier IC Optical Networks 10-MSOP
$ 6.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88933VKG-TR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip SY88933VKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.561
$ 8.115
$ 8.115
Stock
104,431
162,851
162,851
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-06-02
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC664EUNTR
Low-Side Pre-Driver, MSOP-10, SMD, Adhesive Mount, 3.1mm × 3.1mm × 950μm
MicrochipSY88813VKG-TR
3.3V/5V 155Mbps Pecl Post Amplifier 10 M; |Microchip Technology SY88813VKG-TR
5V/3.3V 3.2Gbps High-Speed Limiting Post Amplifier 1-Channel 10-Pin MSOP T/R
Analog DevicesAD5426YRM
2.5V~5.5V 2.47MS/s 8bit 1 8 DSP,SPI 2.5V~5.5V R-2R MSOP-10 SMD mount 3mm*3mm*1.1mm
FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10
FSUSB30 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10

Descriptions

Descriptions of Microchip SY88933VKG-TR provided by its distributors.

IC LIMIT AMP 10MSOP / Limiting Postamplifier IC Optical Networks 10-MSOP
Limiting Amplifier, 1.25Gbps, 5V, MSOP-10, RoHS
Microchip SCT
3.3V-5.0V 1.25Gbps PECL Post Amp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY88933VKG TR
  • SY88933VKGTR