Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY56020RMG

IC CLK BUFFER 1: 4 4.5GHZ 16MLF / Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
$ 11.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY56020RMG.

SHENGYU ELECTRONICS

Datasheet11 pages15 years ago

Factory Futures

Inventory History

3 month trend:
-0.28%

CAD Models

Download Microchip SY56020RMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.61
$ 11.61
Stock
1,176,403
62,082
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
4.5 GHz
4.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-08-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY56011RMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
MicrochipSY56011RMG-TR
Clock Buffer, Fanout, 4.5 GHz to 2 Outputs, 2.375 V to 2.625 V, 16 Pins, QFN-EP
MicrochipSY56017RMG-TR
Low Skew Clock Driver, 56017 Series, 2 True Output(s), 0 Inverted Output(s)
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs

Descriptions

Descriptions of Microchip SY56020RMG provided by its distributors.

IC CLK BUFFER 1:4 4.5GHZ 16MLF / Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
IC CLK BUFFER 1:4 4.5GHZ 16MLF "Clock Fanout Buffer (Distribution) IC 1:4 4.5 GHz 16-VFQFN Exposed Pad, 16-MLF®"
Low Skew Clock Driver, 56020 Series, 4 True Output(s), 0 Inverted Output(s)
SY56020R Series 4.5 GHz Low Voltage CML 1:4 Fanout Buffer - MLF-16
1.2/1.8/2.5V LV CML 1:4 Fanout w/ Equalization
2.375V 2.625V 0.28ns@ 2.375Vto2.625V 4.5GHz QFN-16 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.