Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB4N855SMR4G

Translator, 3.3 V, 1.5 Gb/s Dual AnyLevel™ to LVDS Receiver/Driver/Buffer
$ 8.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4N855SMR4G.

Upverter

Technical Drawing1 page3 years ago
Datasheet10 pages15 years ago

Newark

IHS

Future Electronics

Inventory History

3 month trend:
-43.63%

CAD Models

Download onsemi NB4N855SMR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.816
$ 5.41
Stock
294,852
90,244
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
10
-
Logic Function
Buffer, Receiver, Translator
-
Number of Channels
-
-
Propagation Delay
490 ps
490 ps
Data Rate
1.5 Gbps
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FSA Series SPDT 4.3 V 0.6 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability
onsemiFSA201MUX
FSA Series DPDT 5.5 V 3 Ohm SMT USB 2.0 Full-Speed & Audio Switch - MSOP-10
Diodes Inc.PI3VT3306UEX
IC 2BIT BUS SWITCH 2PORT 8-MSOP / Bus Switch 2-Element CMOS 2-IN 8-Pin MSOP T/R
Texas InstrumentsTS3A24157DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-VSSOP -40 to 85
Texas InstrumentsTS3A24159DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSSOP -40 to 85

Descriptions

Descriptions of onsemi NB4N855SMR4G provided by its distributors.

Translator, 3.3 V, 1.5 Gb/s Dual AnyLevel™ to LVDS Receiver/Driver/Buffer
CML,HSTL,LVCMOS,LVDS,LVPECL,LVTTL to LVDS 0.49ns 2.97V 3.63V Unidirectional MICRO-10 SMD mount,glue mount 950μm(height)
Low Skew Clock Driver, 855 Series, 2 True Output(s), 0 Inverted Output(s), PDSO10
NB4N855S Series 3.3 V Surface Mount Dual Translator IC - MSOP-10
Translation - Voltage Levels 3.3V Dual Translator
IC,DUAL ANY TO LVDS BUFFER, NB4N855SMR4,
Signal Switch/Codec/Multiplexer
SPECIALTY INTERFACE CIRCUIT PDSO10
IC DRVR/RCVR/BUFF/XLATOR MICRO10
IC RX/DRVR/BUF/XLTR 2BIT 10MICRO
No. Of Inputs:2Inputs; Output Current:-; Propagation Delay:410Ps; No. Of Pins:10Pins; Logic Case Style:Msop; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi NB4N855SMR4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB4N855SMR4G.