Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H646FNR2

Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H646FNR2.

IHS

Datasheet8 pages19 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10H646FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.648
Stock
213,306
178,192
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
80 MHz
80 MHz
Quiescent Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Dual Supply ECL to TTL 1:8 Clock Driver | IC CLK BUFFER 1:8 80MHZ 28PLCC
InfineonCY7B991V-5JI
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC32

Descriptions

Descriptions of onsemi MC10H646FNR2 provided by its distributors.

Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
QUAD Not Qualified Surface Mount ECL Clock Fanout Buffer (Distribution) IC 0C~85C 80MHz 0.5ns 0.024A
Clock Driver 2-IN TTL 28-Pin PLCC T/R
PECL/TTL-TTL 1:8 Clock Distribution Chip
Amplifiers- Audio PECL/TTL to TTL 1:10 No-Cancel/No-Return
5.25V PLCC-28 SMD mount,glue mount 11.58mm*11.58mm*3.69mm
IC CLK BUFFER 2:8 80MHZ 28PLCC
MC10H646FNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd