Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EL32VZG-TR

Tape & Reel (TR) Active e4 100EL32 logic counter 650ps 2006 3.3V~5V 30mA
$ 1.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL32VZG-TR.

Microchip

Datasheet14 pages7 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100EL32VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.589
$ 3.24
$ 3.24
Stock
210,779
227,252
227,252
Authorized Distributors
6
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
3 GHz
2.6 GHz
2.6 GHz
Min Supply Voltage
3.3 V
4.2 V
4.2 V
Max Supply Voltage
5 V
5.7 V
5.7 V

Supply Chain

Projected EOL Date2034-02-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
Logic Ic Xor/Xnor Gate Single 2Inputs; |Onsemi MC100EL07DR2G
ECL Gate AND/NAND 0.22ns Diff 2-Ch 2-In 1-Out 2.375V 3.6V 50mA -50mA SOIC-8 SMD, Adhesive Mount
Texas InstrumentsCD40107BM
NAND Gate CD4000, 15V, 50pF, Open Drain, 3V-18V, 68mA/-85mA, 100ns@, SOIC-8, SMD, 1.75mm H
Texas InstrumentsSN74CBTD3306D
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125

Descriptions

Descriptions of Microchip SY100EL32VZG-TR provided by its distributors.

Tape & Reel (TR) Active e4 100EL32 logic counter 650ps 2006 3.3V~5V 30mA
Multiplier/Divider, Divide by 2, 1 Input, 3 GHz, 3.3 V to 5 V, 8 Pins, SOIC
5V/3.3V /2 Divider 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
5V/3.3V /2 Divider 8 Soic 3.90Mm(.150In); |Microchip Technology SY100EL32VZG-TR
3.3V 5V SOIC-8 SMD mount,glue mount 4.93mm*3.94mm*1.48mm
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
Clock Drivers & Distribution 5V/3.3V /2 Divider
5V/3.3V ECL DIVIDED BY 2 DIVIDER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EL32VZG TR
  • SY100EL32VZGTR