Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EL16VZG-TR

Non-inverting LVECL,LVPECL 1 1 3.3V ±5.5V Differential Receiver SOIC-8 SMD mount,glue mount
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL16VZG-TR.

Microchip

Datasheet14 pages6 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+82.50%

CAD Models

Download Microchip SY100EL16VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.22
$ 1.22
Stock
92,677
297,672
297,672
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Logic Function
Receiver
Receiver
Receiver
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-21
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Tristate 3V ±5.5V Line Transmitter,Receiver SOIC-8 SMD mount 1.5mm(height)
3.3V / 5V ECL Differential Receiver/Driver with High and Low Gain | IC RCVR/DRVR ECL DIFF 5V 8SOIC
3.3V / 5V ECL Differential Receiver/Driver with High Gain | IC RCVR/DRVR HV ECL DIFF 8SOIC
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V
Texas InstrumentsSN74LS2323DR
EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns

Descriptions

Descriptions of Microchip SY100EL16VZG-TR provided by its distributors.

Non-inverting LVECL,LVPECL 1 1 3.3V ±5.5V Differential Receiver SOIC-8 SMD mount,glue mount
Buffer/Line Driver 1-CH Non-Inv Bipolar 8-Pin SOIC T/R
SY100EL16V Series 5 /3.3 V Surface Mount Differential Receiver - SOIC-8
DIFFERENTIAL RECEIVER, DUAL, 5V, SOIC-8; IC Interface Type: -; No. of Drivers: -; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EL16VZG TR
  • SY100EL16VZGTR