Microchip SST26WF016BA-104I/SN

Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, SOIC-8, RoHS
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26WF016BA-104I/SN.

Microchip

Datasheet75 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST26WF016BA-104I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 3.73
Stock
129,851
181,371
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
16 Mb
16 Mb
Access Time
3 ns
3 ns
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Projected EOL Date2039-10-03
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm
Flash Memory, SQI Flash Memory, 16Mb 1.8V | Microchip Technology Inc. SST26VF016BT-104I/SN
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3.3V 16Mbit 16M x 1bit 8ns 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip SST26WF016BA-104I/SN provided by its distributors.

Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
Flash Serial 1.8V 16Mbit 16M x 1Bit 8-Pin SOIC N
16Mb 1.8V Sqi Flash Memory 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST26WF016BA-104I/SN
IC FLASH 16MBIT SPI/QUAD 8SOIC
FLASH MEMORY, 16MB FLASH MEMORY, 1.8V SQI
FLASH MEMORY, 16MBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26WF016BA-104ISN
  • SST26WF016BA104I/SN