Microchip SST26WF016B-104I/SN

Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, SOIC-8, RoHS
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26WF016B-104I/SN.

Microchip

Datasheet75 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST26WF016B-104I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 3.95
Stock
181,354
128,610
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
16 Mb
16 Mb
Access Time
3 ns
3 ns
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Projected EOL Date2039-10-03
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-10-03
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 21 hours ago)

Related Parts

Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm
Flash Memory, SQI Flash Memory, 16Mb 1.8V | Microchip Technology Inc. SST26VF016BT-104I/SN
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3.3V 16Mbit 16M x 1bit 8ns 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip SST26WF016B-104I/SN provided by its distributors.

Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
SST26WF016 Series 16 Mb 1.8 V Serial Quad I/O Flash Memory - SOIC-8
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIC N Tube
Flash Serial 1.8V 16Mbit 16M x 1Bit 8-Pin SOIC N
SERIAL FLASH, 16MBIT, 104MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 104MHz; Ac
Serial Flash, 16Mbit, 104Mhz, Soic-8; Memoria, Tipo:Flash - Nor; Tamaño De La Memoria:16Mbit; Tensión De Alimentación Mín.:1.65V; Tensión De Alimentación Máx.:1.95V; Memoria, Tipo:Soic; Núm. De Contactos:8; Frecuencia De Reloj:104Mhz |Microchip SST26WF016B-104I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26WF016B-104ISN
  • SST26WF016B104I/SN
  • SST26WF016B104ISN