Microchip SST25VF032B-66-4I-S2AF

32Mbit 4Mx8 Flash 6ns 3.3V SPI SOIC8 | Microchip Technology Inc. SST25VF032B-66-4I-S2AF
$ 1.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF032B-66-4I-S2AF.

Upverter

Datasheet33 pages14 years ago

Augswan

Future Electronics

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip SST25VF032B-66-4I-S2AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ATMEL AT25DF021-SSH-B Flash Memory, 2 Mbit, 1024 Pages x 256Byte, 66 MHz, SPI, SOIC, 8 Pins
NOR Flash Serial (SPI, Quad SPI) 3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC Tube
MicrochipAT45DB081D-SU
Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube

Descriptions

Descriptions of Microchip SST25VF032B-66-4I-S2AF provided by its distributors.

32Mbit 4Mx8 Flash 6ns 3.3V SPI SOIC8 | Microchip Technology Inc. SST25VF032B-66-4I-S2AF
Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin SOIC Tube
MEMORY, FLASH, 32MBIT, SPI, SOIC-8; Memory Type:Flash; Memory Size:32Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:66MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF032B-66-4I-S2AF_