What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST25WF020AT-40I/MF

IC FLASH 2MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-WDFN (5x6)

$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF020AT-40I/MF.

Microchip

Datasheet42 pages9 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.46
$ 1.223
Stock
63,270
127,115
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
-
-
Frequency
40 MHz
40 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-06-23
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-06-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST25WF020AT-40I/MF provided by its distributors.

IC FLASH 2MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-WDFN (5x6)
Flash Memory, 2Mbit, -40 To 85Deg C; |Microchip Technology SST25WF020AT-40I/MF
Serial Flash, 1.65 - 1.95 V, 2 Mbit, 40 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25WF020AT-40IMF
  • SST25WF020AT40I/MF