Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25VF080B-50-4I-S2AE-T

IC FLASH 8MBIT SPI 50MHZ 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI 50 MHz 8-SOIC
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF080B-50-4I-S2AE-T.

Microchip

Datasheet33 pages6 years ago
Datasheet37 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.56%

CAD Models

Download Microchip SST25VF080B-50-4I-S2AE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.35
$ 1.35
Stock
108,211
291,303
291,303
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
8 Mb
8 Mb
8 Mb
Access Time
15 ns
-
-
Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-01-17
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube
Flash Serial-SPI 2.5V 8Mbit 1M x 8bit 8-Pin VSOIC NB T/R
IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
IC FLASH 8MBIT SPI 76MHZ 8SOIC / FLASH - NOR Memory IC 8Mb (1M x 8) SPI 76 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Microchip SST25VF080B-50-4I-S2AE-T provided by its distributors.

IC FLASH 8MBIT SPI 50MHZ 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI 50 MHz 8-SOIC
NOR Flash Memory; MICROCHIP; SST25VF080B-50-4I-S2AE-T; SPI; FLASH; 1 MB; 2.7 V - 3.6 V
Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, SOIC, 8 Pins
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC T/R
SST25 Series 8 Mb (1M x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
Serial Flash, 2.7 - 3.6 V, 8 Mbit, 50 MHz, -40°C to +85°C, SOIJ-8, RoHS
Microchip SCT
FLASH MEMORY, 8MBIT, 50MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: 1M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 50MHz; Access T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.