Microchip SST25VF080B-50-4I-QAF

8M Flash Memory, Spi Eeprom, Wson-8; |Microchip Technology SST25VF080B-50-4I-QAF
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF080B-50-4I-QAF.

Microchip

Datasheet33 pages6 years ago

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.05%

CAD Models

Download Microchip SST25VF080B-50-4I-QAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 12ns 8-Pin VFQFPN EP Tray
MicrochipAT45DB081D-SU
Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube
Flash Serial-SPI 1.8V 8Mbit 1M x 8bit 6ns 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip SST25VF080B-50-4I-QAF provided by its distributors.

8M Flash Memory, Spi Eeprom, Wson-8; |Microchip Technology SST25VF080B-50-4I-QAF
Serial Flash, 2.7 - 3.6 V, 8 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin WSON EP Tube
8M FLASH MEMORY, SPI EEPROM, WSON-8; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: 1M x 8bit; IC Interface Type: Serial, SPI; Memory Case Style: WSON; No. of Pins: 8Pins; Clock Frequency: 50MHz;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF080B-50-4I-QAF_