Microchip RN-SMA-4

Microchip RN-SMA-4 WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-4
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN-SMA-4.

Microchip

Datasheet1 page20 years ago
Datasheet3 pages13 years ago
Datasheet1 page20 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.02%

CAD Models

Download Microchip RN-SMA-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.82
$ 6.839
Stock
35,932
78,170
Authorized Distributors
6
6
Mount
-
Screw
Termination
SMA
SMA
Number of Bands
1
1
Frequency
2.45 GHz
2.45 GHz
Gain
2.2 dB
2.2 dB
Impedance
50 Ω
50 Ω
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-06-15
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8529.10.4040
Introduction Date2012-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TE ConnectivityANT-2.4-CW-RH-RPS
2.4GHz RH Series Reduced Height 1/4 Wave Monopole Whip Antenna, RP-SMA Connector
TE ConnectivityANT-2.4-CW-RH-SMA
2.4GHz RH Series Reduced Height 1/4 Wave Monopole Whip Antenna, SMA Connector
TE ConnectivityANT-2.4-CW-RCT-RP
2.4GHz RCT Series 1/2 Wave Dipole Whip Antenna, Tilt/Swivel, RP-SMA Connector
Yageo GroupW1030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1038
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1010
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, SMA Connector

Descriptions

Descriptions of Microchip RN-SMA-4 provided by its distributors.

Microchip RN-SMA-4 WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-4
Base Station/Broadcast Transmission Antenna, 2450MHz Max, 2.2dB Gain
External Antenna, Whip, Single Band, 2.45 GHz, Connector Mount
Long range, high performance antenna
1.9 Rubber rod antenna 2.2dBi 2.4GHz - Antennas ROHS
Microchip WiFiAntennas, 2.4 GHzWiFi, Whip-shaped, direct mounting
Antenna Omni-Directional 2.2dBi Gain Bag
2.4GHz Antenna 2.2dBi RP-SMA Connector
RF ANT 2.4GHZ WHIP SMA MALE 4"
ANTENNA, 2.4GHZ, 4IN SMA MALE CONN; Accessory Type: 4" Long Antenna; For Use With: Roving Networks Bluetooth Wireless Modules; Product Range: RN-SMA; SVHC: No SVHC (15-Jan-2018); Antenna Mounting: Cable; Antenna Polarisation

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.