Yageo Group W1010

External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, SMA Connector
$ 2.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W1010.

Master Electronics

Datasheet2 pages18 years ago

JRH Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+18.85%

Related Parts

Yageo GroupW1037
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Linear, RP SMA Connector
Yageo GroupW1030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1027
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector

Descriptions

Descriptions of Yageo Group W1010 provided by its distributors.

External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, SMA Connector
2 Glue Stick Antenna 2dBi 2.4GHz Antennas ROHS
Antenna Dipole 2dBi Gain 6000MHz
2.4GHz, 2.0dBi, Standard SMA, Black, 3.3"
2dB 2 50Ω 2.4GHz SMD mount 108.55mm(height)
RF ANT 2.4GHZ WHIP TILT SMA 3"
Antennas 2.4GHz 2.0dBi STD SM A
Antenna Type:Omni-Directional; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:SMA Connector; Gain:2dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Antenna Polarization:Vertical; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W1010.