Microchip RN-SMA4-RP

Long-range antenna with RP SMA connector | Microchip Technology Inc. RN-SMA4-RP
$ 6.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN-SMA4-RP.

Microchip

Datasheet3 pages13 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-22.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.839
$ 6.82
Stock
78,170
35,932
Authorized Distributors
6
6
Mount
Screw
-
Termination
SMA
SMA
Number of Bands
1
1
Frequency
2.45 GHz
2.45 GHz
Gain
2.2 dB
2.2 dB
Impedance
50 Ω
50 Ω
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-06-15
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip RN-SMA4-RP provided by its distributors.

Long-range antenna with RP SMA connector | Microchip Technology Inc. RN-SMA4-RP
High performance antenna W/reverse polarity SMA connector
ANTENNA, 2.4GHZ, 4INCH W/ RPSMA; Accessory Type: 4" Long Antenna; For Use With: Roving Networks Wi-Fi Wireless Modules; Product Range: RN-SMA; SVHC: No SVHC (15-Jan-2018); Antenna Mounting: Cable; Antenna Polarisation: Omni;
Network Applications = Wi-Fi / Gain = 2.2 dBi / Mounting Type = Pole Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = RP-SMA / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 1.9:1 / Length mm = 113 / Width mm = 28 / Height mm = 10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-SMA-4-RP