TE Connectivity ANT-2.4-CW-RH-RPS

2.4GHz RH Series Reduced Height 1/4 Wave Monopole Whip Antenna, RP-SMA Connector
$ 5.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-2.4-CW-RH-RPS.

TE Connectivity

Technical Drawing1 page2 years ago
Datasheet4 pages3 years ago
Datasheet5 pages3 years ago
Datasheet8 pages3 years ago
Datasheet10 pages3 years ago
Datasheet15 pages3 years ago
Datasheet13 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet7 pages3 years ago
Datasheet3 pages3 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

Factory Futures

Future Electronics

Inventory History

3 month trend:
+15.86%

CAD Models

Download TE Connectivity ANT-2.4-CW-RH-RPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-01-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Yageo GroupW1030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1038
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1010
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, SMA Connector
TaoglasGW.11.A153
WIFI Terminal Dipole Antenna 2.4GHz Dipole Antenna RP-SMA(M) Hinged
TaoglasTG.22.0112
RF Component, SMD 20W 2.3 50Ω 850MHz 900MHz 1.8GHz 1.9GHz 2.1GHz 44.8mm L × 44.8mm H
TaoglasGW.26.0151
RF Antenna, 2.4 to 2.5GHz, Whip, 1.8dBi, 50 ohm, Vertical

Descriptions

Descriptions of TE Connectivity ANT-2.4-CW-RH-RPS provided by its distributors.

2.4GHz RH Series Reduced Height 1/4 Wave Monopole Whip Antenna, RP-SMA Connector
Antenna 1/4 Wave Short 2.4GHz RPS
Mobile Station Antenna, 2400MHz Min, 2500MHz Max
RH Series 2.45 GHz Omni Directional Antenna
Antenna Helical -0.9dBi Gain 2490MHz
RF ANTENNA, 2.39 TO 2.49GHZ, -0.9DBI;
2.39GHz, 2.49GHz SMD 27mm × 7.8mm × 27mm
2400 MHz Straight Monopole Whip
RF ANT 2.4GHZ WHIP STR RP-SMA ML
Antenna 1/4 Wave Short 2.4GHz RPS Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: ISM Bluetooth Zigbee Communication Protocol: Zigbee Bluetooth ISM Mounting Location: External Terminal/Duck Single Band ISM Zigbee | TE Connectivity |
Rf Antenna, 2.39 To 2.49Ghz, -0.9Dbi; Antenna Type:Wifi/Bluetooth/Zigbee; Frequency Min:2.39Ghz; Frequency Max:2.49Ghz; Antenna Mounting:Rp Sma Connector; Gain:-0.9Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-CW-RH-RPS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty