Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C126E16F

Ionization Smoke Detector Continuous Tone 16-Pin PDIP Tube
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C126E16F.

Microchip

Datasheet15 pages1 year ago

Electro Sonic

Newark

SHENGYU ELECTRONICS

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MicrochipRE46C144E16F
Photoelectric Smoke Detector Temporal Tone 16-Pin PDIP Tube
Texas InstrumentsCD74HCT123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA

Descriptions

Descriptions of Microchip RE46C126E16F provided by its distributors.

Ionization Smoke Detector Continuous Tone 16-Pin PDIP Tube
Ionization smoke detector IC w/continuous, interconnect
Ic, Ionization Smoke Det 16Pdip; |Microchip Technology RE46C126E16F
Ionization Smoke Detector IC, PDIP-16, RoHS
Microchip SCT
IC, IONIZATION SMOKE DET 16PDIP; IC Function: Ionization Smoke Detector IC with Interconnect; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: DIP; No. of Pins: 16Pins; Operating Temperature Min: -10°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.