Microchip PL500-17SI

16 - 36MHZ Crystal Input, 16 - 36MHZ Lvcmos Output Vcxo, 8 SOIC 3.90MM(.150IN) Tube
$ 5.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL500-17SI.

Microchip

Datasheet6 pages14 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 5.292
$ 2.37
$ 2.37
Stock
79,368
94,221
94,221
Authorized Distributors
6
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
PLL
No
No
No
Input
Crystal
Crystal
Crystal
Max Frequency
36 MHz
36 MHz
36 MHz
Number of Outputs
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPL500-16SC-R
Clock Generator 16MHz to 36MHz-IN 18MHz-OUT 8-Pin SOP T/R
RenesasMK3200SLF
none 3.15V 3.45V 32.768KHz SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MicrochipPL500-16SI-R
Clock Generation, 18MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
onsemiMC12080DG
ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12080 clock generator ic 1.2V 1.1GHz 3.7muA 3.7mA
MC12026A Series 5.5 V 1.1 GHz Surface Mount Dual Modulus Prescaler - SOIC-8
Clock Generator, Oversampling, 3.3 V, 12.288 MHz, for USB Applications

Descriptions

Descriptions of Microchip PL500-17SI provided by its distributors.

16 - 36MHZ Crystal Input, 16 - 36MHZ Lvcmos Output Vcxo, 8 SOIC 3.90MM(.150IN) Tube
Clock Generation, 36MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
Microchip SCT
Crystal Voltage Controlled Crystal Oscillator (VCXO) 8-SOIC (0.154 3.90mm Width) PL500 clock generator circuit 3.3V 36MHz -40C~85C 6Weeks

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.