Microchip PL500-16SI-R

Clock Generation, 18MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
$ 13.997
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL500-16SI-R.

Microchip

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 13.997
$ 5.94
$ 5.94
Stock
76,374
128,996
128,996
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
PLL
No
No
No
Input
Crystal
Crystal
Crystal
Max Frequency
18 MHz
18 MHz
18 MHz
Number of Outputs
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPL500-17SC-R
Clock Generation, 36MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
Analog DevicesDS1086Z-42M
IC CLOCK GENERATOR 8SOIC
RenesasMK3200SLF
none 3.15V 3.45V 32.768KHz SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MC12026A Series 5.5 V 1.1 GHz Surface Mount Dual Modulus Prescaler - SOIC-8
Clock Generator, Oversampling, 3.3 V, 12.288 MHz, for USB Applications
MC12080 Series 1.1 GHz 5 V 4 mA Single Modulus Prescaler Surface Mount - SOIC-8

Descriptions

Descriptions of Microchip PL500-16SI-R provided by its distributors.

Clock Generation, 18MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
Low cost, high performance Clock Generator IC
Controlled Oscillator 18MHz VCXO LVCMOS 8-Pin SOIC T/R
16 - 36Mhz Crystal Input, 4 - 18Mhz Lvcm; |Microchip Technology PL500-16SI-R
LVCMOS Output Clock Oscillator, 1MHz Min, 18MHz Max
16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO
IC VCXO 18MHZ 8SOIC / Voltage Controlled Crystal Oscillator (VCXO) IC 18MHz 1 8-SOIC (0.154", 3.90mm Width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.