onsemi NB3N3010BDG

Clock Generator, Oversampling, 3.3 V, 12.288 MHz, for USB Applications
$ 1.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N3010BDG.

IHS

Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N3010BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.753
$ 1.508
Stock
283,310
409,562
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
8
8
PLL
No
No
Input
Clock
Clock
Max Frequency
12.288 MHz
12.288 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-10-17
LTD Date2020-04-17
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

IC CLK SYNTHESIZER HDTV 8-SOIC / Clock Generator 27MHz-IN 74.25MHz-OUT 8-Pin SOIC N T/R
Analog DevicesDS1086Z-450+
none 4.75V 5.25V 133MHz SOIC-8 SMD mount 3.9mm(width)
Analog DevicesDS1086Z+T&R
Silicon Oscillator 8-Pin SOIC N T/R
Analog DevicesDS1086Z-11D+
Voltage Regulator, No Load, 4.75V, 5.25V, 133MHz, SOIC-8, SMD, 3.9mm W
onsemiCGS3322M
SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
onsemiCGS3322MX
Obsolete Surface Mount CGS3322 8-SOIC (0.154 3.90mm Width) Clock Generator IC -40C~85C 110MHz 7V

Descriptions

Descriptions of onsemi NB3N3010BDG provided by its distributors.

Clock Generator, Oversampling, 3.3 V, 12.288 MHz, for USB Applications
Audio Oversampling Clock Generator 8-Pin SOIC N Rail
Low Skew Clock Driver, 3N Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
NB3N3010BDG, CLOCK GENERATOR 8.02KHZ, 8-PIN SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd