Microchip PIC32MM0064GPL020-I/ML

MCU 32-Bit PIC32MMGP MIPS32 RISC 64KB Flash 2V to 3.6V 20-Pin QFN Tube - Rail/Tube
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL020-I/ML.

Microchip

Datasheet270 pages8 years ago

Electro Sonic

X-ON

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+6.55%

CAD Models

Download Microchip PIC32MM0064GPL020-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.77
$ 1.77
Stock
94,973
85,075
85,075
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
8 kB
-
-
Interface
-
-
-
Number of I/Os
16
-
-
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-04-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit 8051 CISC 64KB Flash 2.4V 24-Pin QFN EP Tube
MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin QFN EP T/R - Tape and Reel
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin PQFN EP Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC32MM0064GPL020-I/ML provided by its distributors.

MCU 32-Bit PIC32MMGP MIPS32 RISC 64KB Flash 2V to 3.6V 20-Pin QFN Tube - Rail/Tube
Qfn 64Kb Flash, 8Kb Ram, 79 Coremark At 25Mhz, Low Power Micromips Rohs Compliant: Yes
32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 22 Bus width: 32 Bit Package: DIP-28 Flash memory: 64 kByte RAM: 8 kByte
MCU, 32BIT, PIC32, 25MHZ, QFN-20; Product Range: PIC32 Family PIC32MM Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 20Pins; MCU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0064GPL020-I/ML.
  • PIC32MM0064GPL020-IML
  • PIC32MM0064GPL020I/ML
  • PIC32MM0064GPL020IML