Microchip PIC32MM0064GPL020-E/ML

MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 20-Pin PQFN SMD Tube
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL020-E/ML.

Microchip

Datasheet270 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.05%

Alternate Parts

Price @ 1000
$ 1.77
$ 1.62
$ 1.62
Stock
107,924
107,750
107,750
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
8 kB
8 kB
Interface
-
-
-
Number of I/Os
-
16
16
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2018-03-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC32MM0064GPL020-E/ML provided by its distributors.

MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 20-Pin PQFN SMD Tube
Mcu, 32Bit, 25Mhz, Qfn-20; |Microchip Technology PIC32MM0064GPL020-E/ML
32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
2V~3.6V 25MHz 8KB FLASH 64KB Brown-out Detect/Reset,HLVD,I²S,POR,PWM,WDT inside 16 1 3.6V 25MHz IrDA,LINbus,SPI,UART,USART A/D 11x10/12b,D/A 1x5b 32bit MIPS32® microAptiv™ QFN-20-EP SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0064GPL020-EML
  • PIC32MM0064GPL020E/ML
  • PIC32MM0064GPL020EML