Microchip PIC24F08KL201-I/SO

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL201-I/SO.

Upverter

Datasheet260 pages14 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F08KL201-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.085
$ 3.89
Stock
50,959
109,251
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI, UART
Number of I/Os
17
-
Peripherals
POR, PWM, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 4KB FLASH 20SOIC / PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-SOIC
Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24FV16KA301-I/SO

Descriptions

Descriptions of Microchip PIC24F08KL201-I/SO provided by its distributors.

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
16-bit MCU/DSC, 8 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-20, RoHS
Microchip SCT
PIC24F Series 512 B RAM 8 kB Flash 16-Bit Microcontroller - SOIC-20
Mcu, 16Bit, Pic24, 32Mhz, Soic-20; |Microchip Technology PIC24F08KL201-I/SO
MCU, 16BIT, PIC24, 32MHZ, SOIC-20; Product Range: -; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 17I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL201-ISO
  • PIC24F08KL201I/SO
  • PIC24F08KL201ISO