Microchip PIC24FV16KA301-I/SO

Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24FV16KA301-I/SO
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV16KA301-I/SO.

Microchip

Datasheet366 pages9 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-7.56%

CAD Models

Download Microchip PIC24FV16KA301-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 2.525
Stock
124,593
82,008
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
17
-
Peripherals
HLVD, LVD, POR, PWM, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-03-18
Country of AssemblyMalaysia, Philippines
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip PIC24FVSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
IC MCU 16BIT 16KB FLASH 20SOIC / MCU 16-bit PIC RISC 16KB Flash 3.3V 20-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC24FV16KA301-I/SO provided by its distributors.

Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24FV16KA301-I/SO
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,12CHX12-BIT, SOIC-20
MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, SOIC-20
PIC24FSeries 2 kB RAM 16 kB Flash 16 Bit Microcontroller SMT - SOIC-20
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
2V~5.5V 32MHz 2KB FLASH 16KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 17 5.5V 32MHz I2C,IrDA,LINbus,SPI,UART,USART 512 x 8 A/D 12x12b 16bit PIC SOIC-20 SMD mount 12.8mm*7.5mm*2.05mm
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 17 No. of timers: 5 Bus width: 16 Bit Package: SO-20W ADC resolution: 12 b EEPROM: 512 Byte Flash memory: 16 KB RAM: 2 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV16KA301-I/SO.
  • PIC24FV16KA301-ISO
  • PIC24FV16KA301I/SO
  • PIC24FV16KA301ISO