Microchip PIC24F08KL201-E/SO

MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 20-Pin SOIC Tube
$ 3.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL201-E/SO.

Microchip

Datasheet260 pages15 years ago

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F08KL201-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.89
$ 2.085
Stock
101,972
37,626
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
17
Peripherals
-
POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

IC MCU 8BIT 7KB FLASH 20SOIC PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SOIC
IC MCU 8BIT 7KB FLASH 20SOIC PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SOIC
IC MCU 8BIT 7KB FLASH 20SOIC PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SOIC

Descriptions

Descriptions of Microchip PIC24F08KL201-E/SO provided by its distributors.

MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 20-Pin SOIC Tube
16-bit Microcontrollers - MCU PIC24F Core 8KB Flsh 512B RAM 3V
8KB FLASH 256 BYTES RAM 16 MIPS NANOWATT XLP 9CH 10-BIT ADC 1 MSSP
Pic24f Core, 8Kb Flash, 512B Ram, 3V, 10-Bit Adc, Comparator, Ccp, Mssp, Uart, Nanowatt Xlp, 20 Soic .300In Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL201-ESO
  • PIC24F08KL201E/SO