Microchip PIC24EP256MC202-I/SO

IC MCU 16BIT 256KB FLASH 28SOIC / MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube
$ 3.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256MC202-I/SO.

Microchip

Datasheet546 pages6 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24EP256MC202-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.797
$ 10.97
Stock
96,628
57,149
Authorized Distributors
6
2
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
70 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
-
Peripherals
DMA, POR, PWM, WDT
-
Case/Package
SOIC
SOIC W
Number of Pins
28
28
Min Supply Voltage
3 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 28 Pin, MCPWM, 3 Comp, CTMU, RTCC
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube
PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - SOIC-28

Descriptions

Descriptions of Microchip PIC24EP256MC202-I/SO provided by its distributors.

IC MCU 16BIT 256KB FLASH 28SOIC / MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MICROCONTROLLER MCU, 16 BIT, PIC24, 70MHZ, SOIC-28
Mcu, 16Bit, Pic24, 70Mhz, Soic-28; |Microchip Technology PIC24EP256MC202-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256MC202-I/SO.
  • PIC24EP256MC202-ISO
  • PIC24EP256MC202I/SO
  • PIC24EP256MC202ISO