Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24HJ128GP502-I/SO

MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube

$ 5.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP502-I/SO.

Augswan

Datasheet390 pages14 years ago

Upverter

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.52%

CAD Models

Download Microchip PIC24HJ128GP502-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.668
$ 8.3
$ 8.3
Stock
97,663
83,073
83,073
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24HJSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 1CANpassageway
IC MCU 16BIT 32KB FLASH 28SOIC / PIC series Microcontroller IC 16-Bit 40 MIPs 32KB (11K x 24) FLASH 28-SOIC
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller -40C~85C TA 40MHz 2.35mm 8K x 8

Descriptions

Descriptions of Microchip PIC24HJ128GP502-I/SO provided by its distributors.

MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube
128KB 3V~3.6V PIC 21 SOIC-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - SOIC-28
Microchip PIC24HJ MCU, PIC Core, 28-Pin SOIC, 1 CAN Channel
Soic 16-Bit Mcu, 128Kb Flash,Can,Dma,40 Mips,Nanowatt Rohs Compliant: Yes
MCU, 16BIT, PIC24, 80MHZ, SOIC-28; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 28Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP502-I/SO.
  • PIC24HJ128GP502-ISO
  • PIC24HJ128GP502I/SO
  • PIC24HJ128GP502ISO