Microchip PIC24FJ32MC102-I/SO

16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 28 Pin, MCPWM, 3 Comp, CTMU, RTCC
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32MC102-I/SO.

Microchip

Datasheet366 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24FJ32MC102-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 5.07
Stock
52,801
74,916
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
2 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
-
Peripherals
PWM
-
Case/Package
SOIC
SOIC
Number of Pins
28
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-09-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 32KB FLASH 28SOIC / PIC series Microcontroller IC 16-Bit 40 MIPs 32KB (11K x 24) FLASH 28-SOIC
16-Bit MCU, 28LD, 32KB Flash, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP202-I/SO
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC24FJ32MC102-I/SO provided by its distributors.

16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 28 Pin, MCPWM, 3 Comp, CTMU, RTCC
PIC24FJ32MC102-I/SO,16BIT PIC MICROCONTROLLER,16MHZ,32KB FLASH,28-PIN SOIC
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-Bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SOIC Tube
16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM
PIC MCU 3V~3.6V 16MHz 8x10b+16bit A/D 116KB Flash 32KB POR,WDT,PWM,Motor Ctrl I2C,IrDA,LINbus,SPI,UART,USART SOP SMD 17.9mm×7.5mm×2.05mm
IC, MCU, 16BIT, 32KB, 28SOIC; Controller Family/Series:PIC24F; Core Size:16bit; No. of I/O's:21; Digital IC Case Style:SOIC; No. of Pins:28; Program Memory Size:32KByte; RAM Memory Size:2KB; CPU Speed:40MHz; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:2; No. of Timers:5; Oscillator Type:External, Internal; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32MC102-I/SO.
  • PIC24FJ32MC102-ISO
  • PIC24FJ32MC102I/SO
  • PIC24FJ32MC102ISO