Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP256MC202T-I/SO

16 Bit MCU 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI 3 OpAmp 4 Comp PTG
$ 10.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256MC202T-I/SO.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Electro Sonic

CAD Models

Download Microchip PIC24EP256MC202T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.97
$ 3.665
Stock
64,642
116,498
Authorized Distributors
2
6
Case/Package
SOIC W
SOIC
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
70 MHz
-
Number of I/Os
-
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.95 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip PIC24EP256MC202T-I/SO provided by its distributors.

16 Bit MCU 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI 3 OpAmp 4 Comp PTG
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SOIC W T/R
Mcu, Pic24, 16Bit, 70Mips, Soic-28; Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:256Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24EP256MC202T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256MC202T-ISO