Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF13K50-I/SO

PIC18 Series 8 kB Flash 512 B RAM SMT 8-Bit Microcontroller - SOIC-20
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF13K50-I/SO.

element14 APAC

Datasheet413 pages11 years ago

Newark

Microchip

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF13K50-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.32
Stock
87,086
127,963
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
15
15
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-08
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube
IC MCU 8BIT 14KB FLASH 20SOIC / PIC series Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 20-SOIC
PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20

Descriptions

Descriptions of Microchip PIC18LF13K50-I/SO provided by its distributors.

PIC18 Series 8 kB Flash 512 B RAM SMT 8-Bit Microcontroller - SOIC-20
MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V 20-Pin SOIC W Tube
1.8V~3.6V 48MHz 4KB FLASH 8KB Under voltage detection/reset,POR,PWM,WDT inside 14 2.7V 3.6V 48MHz I2C,SPI,UART,USART,USB 256 x 8 A/D 11x10b 8bit PIC SOIC-20 SMD mount 12.8mm*7.49mm*2.05mm
MCU, 8BIT, PIC18, 48MHZ, SOIC-20; Product Range: PIC18 Family PIC18F K5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 15

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF13K50-I/SO.
  • PIC18LF13K50-ISO
  • PIC18LF13K50I/SO
  • PIC18LF13K50ISO