Microchip PIC18F13K50-I/SO

MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F13K50-I/SO.

Microchip

Datasheet413 pages11 years ago
Datasheet0 pages0 years ago

TME

Future Electronics

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.38%

CAD Models

Download Microchip PIC18F13K50-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.43
Stock
111,104
89,620
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
15
15
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic18, 48Mhz; |Microchip Technology PIC18F14K50-I/SO
PIC18 Series 8 kB Flash 512 B RAM SMT 8-Bit Microcontroller - SOIC-20
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Microchip PIC18F13K50-I/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube
PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20
1.8V~5.5V 48MHz 4KB Flash 8KB Brown-out Detect/Reset POR PWM WDT On-Chip Temp Sensor 14-Pin 2.7V 5.5V 48MHz I2C SPI UART USART USB 256x8 A/D 11x10b 8bit PIC SOIC-20 SMD 12.8mm × 7.49mm × 2.05mm
MCU, 8BIT, PIC18, 48MHZ, SOIC-20; Product Range: PIC18 Family PIC18F K5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 15

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F13K50-I/SO.
  • PIC18F13K50-ISO
  • PIC18F13K50I/SO
  • PIC18F13K50ISO