Microchip PIC18F8680-E/PT

Microchip PIC18F8680-E/PT, 8 Bit Pic Microcontroller, 40MHZ, 64 Kb Flash, 80-PIN TQFP
$ 14.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8680-E/PT.

Microchip

Datasheet496 pages13 years ago
Datasheet496 pages22 years ago

RS (Formerly Allied Electronics)

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+30.27%

CAD Models

Download Microchip PIC18F8680-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.34
$ 13
$ 13
Stock
229,550
155,135
155,135
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.3 kB
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
-
69
69
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP PIC18F8622-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,80-PIN TQFP
MICROCHIP PIC18F8620-I/PT,8BIT PIC MICROCONTROLLER,25MHZ,64 KB FLASH,64-PIN TQFP
MCU 64K Flash 3840 RAM 16x10b ADC TQFP80 | Microchip Technology Inc. PIC18F8621-I/PT

Descriptions

Descriptions of Microchip PIC18F8680-E/PT provided by its distributors.

MICROCHIP PIC18F8680-E/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,80-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
IC MCU 8BIT 64KB FLASH 80TQFP / PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 64KB (32K x 16) FLASH 80-TQFP (12x12)
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray
8-bit MCU Microcontrollers; MICROCHIP; PIC18F8680-E/PT; PIC; 40 MHz; FLASH; 5
Mcu, 8Bit, Pic18, 64Mhz, Tqfp-80; |Microchip Technology PIC18F8680-E/PT
MCU, 8BIT, PIC18, 64MHZ, TQFP-80; Product Range: PIC18 Family PIC18F86xx Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 3.25KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 69

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8680E/PT
  • PIC18F8680EPT