Microchip PIC18F8622-I/PT

Microchip PIC18F8622-I/PT, 8 Bit Pic Microcontroller, 40MHZ, 64 Kb Flash, 80-PIN TQFP
$ 10.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8622-I/PT.

LKR

Datasheet446 pages18 years ago

Master Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.27%

CAD Models

Download Microchip PIC18F8622-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.128
$ 11.4
$ 11.4
Stock
131,090
118,114
118,114
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
70
-
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-07-14
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-07-14
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

8 Bit MCU, PIC18 Family PIC18F85xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 80 Pins, TQFP
MICROCHIP PIC18F8680-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,80-PIN TQFP
IC MCU 8BIT 8KB FLASH 80TQFP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 80-TQFP (12x12)

Descriptions

Descriptions of Microchip PIC18F8622-I/PT provided by its distributors.

MICROCHIP PIC18F8622-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,80-PIN TQFP
PIC18F Series 64 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-80
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray
64/80-Pin, 1-Mbit, Enhanced Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology
MCU, 8BIT, PIC18, 40MHZ, TQFP-80; Product Range: PIC18 Family PIC18F86xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 3.84KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8622-I/PT.
  • PIC18F8622-IPT
  • PIC18F8622I/PT
  • PIC18F8622IPT