Microchip PIC18F8620-I/PT

Microchip PIC18F8620-I/PT, 8 Bit Pic Microcontroller, 25MHZ, 64 Kb Flash, 64-PIN TQFP
$ 14.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8620-I/PT.

Microchip

Datasheet380 pages13 years ago

TME

element14 APAC

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+62.34%

CAD Models

Download Microchip PIC18F8620-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.46
$ 15.979
Stock
106,221
1,175,910
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
68
68
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
80
80
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-07-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP PIC18F8680-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,80-PIN TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 1CANpassageway
MCU 8-bit PIC RISC 32KB Flash 5V 80-Pin TQFP Tray / IC MCU 8BIT 32KB FLASH 80TQFP

Descriptions

Descriptions of Microchip PIC18F8620-I/PT provided by its distributors.

MICROCHIP PIC18F8620-I/PT,8BIT PIC MICROCONTROLLER,25MHZ,64 KB FLASH,64-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray
PIC18F Series 64 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80
IC, 8BIT FLASH MCU, 18F8620, TQFP80; Product Range: PIC18 Microcontrollers; RAM Memory Size: 3.75KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 68I/O's; Embedded Interface Type: AUSART, I2C, PSP, SPI; MSL: MSL 3 -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8620-I/PT.
  • PIC18F8620I/PT
  • PIC18F8620IPT