Microchip PIC18F8621-I/PT

MCU 64K Flash 3840 RAM 16x10b ADC TQFP80 | Microchip Technology Inc. PIC18F8621-I/PT
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8621-I/PT.

Microchip

Datasheet400 pages13 years ago

Master Electronics

Newark

iiiC

Inventory History

3 month trend:
+3.61%

CAD Models

Download Microchip PIC18F8621-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

8 Bit MCU, PIC18 Family PIC18F85xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 80 Pins, TQFP
MICROCHIP PIC18F8680-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,80-PIN TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 1CANpassageway

Descriptions

Descriptions of Microchip PIC18F8621-I/PT provided by its distributors.

MCU 64K Flash 3840 RAM 16x10b ADC TQFP80 | Microchip Technology Inc. PIC18F8621-I/PT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray
8-bit MCU Microcontrollers; MICROCHIP; PIC18F8621-I/PT; PIC; 40 MHz; FLASH; 5
PIC18F Series 64 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80
4.2V~5.5V 40MHz 3.75KB FLASH 64KB Brown-out Detect/Reset,LVD,POR,PWM,WDT external 69 4.2V 5.5V 40MHz EBI,EMI,I2C,SPI,UART,USART 1 x 8 A/D 16x10b 8bit PIC QFP SMD mount 12mm*12mm*1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-80; Product Range: PIC18 Family PIC18F86xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 3.75KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F8621-IPT
  • PIC18F8621-I/PT.
  • PIC18F8621-IPT
  • PIC18F8621I/PT
  • PIC18F8621IPT