Microchip PIC18F8310-E/PT

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray
$ 9.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8310-E/PT.

LCSC

Datasheet412 pages16 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F8310-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.66
$ 5.97
$ 5.97
Stock
66,874
81,968
81,968
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
70
70
70
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Related Parts

Microchip PIC18F8390-I/PT; 8bit PIC Microcontroller; 40MHz; 8 kB Flash; 80-Pin TQFP
MICROCHIP PIC18F8393-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,8 KB FLASH,80-PIN TQFP
IC MCU 8BIT 8KB FLASH 64TQFP / MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F8310-E/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray
Ic,microcontroller,8-Bit,pic Cpu,cmos,tqfp,80Pin,plastic Rohs Compliant: Yes |Microchip PIC18F8310-E/PT
80 PIN 8 KB STD FLASH 768 RAM 70 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8310-EPT
  • PIC18F8310E/PT
  • PIC18F8310EPT