Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F8390-I/PT

Microchip PIC18F8390-I/PT; 8bit PIC Microcontroller; 40MHz; 8 kB Flash; 80-Pin TQFP
$ 5.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8390-I/PT.

element14 APAC

Datasheet414 pages18 years ago

DigiKey

RS (Formerly Allied Electronics)

iiiC

Newark

Inventory History

3 month trend:
+28.40%

CAD Models

Download Microchip PIC18F8390-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.992
$ 6.2
Stock
80,744
88,618
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
66
66
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
PWM

Supply Chain

Projected EOL Date2034-08-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microcontroller Mcu, 8 Bit, PIC18, 40MHZ, TQFP-80
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray
IC MCU 8BIT 8KB FLASH 64TQFP / MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F8390-I/PT provided by its distributors.

Microchip PIC18F8390-I/PT; 8bit PIC Microcontroller; 40MHz; 8 kB Flash; 80-Pin TQFP
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray
PIC18F Series 768 KB Flash 8 KB RAM SMT 8-Bit Microcontroller - TQFP-80
4.2V~5.5V 40MHz 6KB FLASH 8KB Under voltage detection/reset,HLVD,LCD,POR,PWM,WDT inside 66 4.2V 5.5V 40MHz I2C,SPI,UART,USART A/D 12x10b 8bit PIC TQFP-80 12mm*12mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8390-I/PT.
  • PIC18F8390-IPT
  • PIC18F8390I/PT
  • PIC18F8390IPT