Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F8393-I/PT

Microchip PIC18F8393-I/PT, 8 Bit Pic Microcontroller, 40MHZ, 8 Kb Flash, 80-PIN TQFP
$ 10.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8393-I/PT.

SHENGYU ELECTRONICS

Datasheet62 pages16 years ago

element14

iiiC

CAD Models

Download Microchip PIC18F8393-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microcontroller Mcu, 8 Bit, PIC18, 40MHZ, TQFP-80
IC MCU 8BIT 8KB FLASH 64TQFP / MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F8393-I/PT provided by its distributors.

MICROCHIP PIC18F8393-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,8 KB FLASH,80-PIN TQFP
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
Mcu, 8Bit, Pic18, 40Mhz, Tqfp-80; Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:8Kb; Ram Memory Size:768Byte; No. Of Pins:80Pins; Mcu Case Style:tqfp; No. Of I/o S:66I/o S; Supply Voltage Min:4.2V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8393-IPT
  • PIC18F8393I/PT
  • PIC18F8393IPT