Microchip PIC18F6310-I/PT

IC MCU 8BIT 8KB FLASH 64TQFP / MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray
$ 4.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6310-I/PT.

Augswan

Datasheet412 pages16 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.62%

CAD Models

Download Microchip PIC18F6310-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.739
$ 5.145
$ 5.145
Stock
120,812
116,440
116,440
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
54
54
54
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
HLVD, POR, PWM
HLVD, POR, PWM
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-25
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation

Descriptions

Descriptions of Microchip PIC18F6310-I/PT provided by its distributors.

IC MCU 8BIT 8KB FLASH 64TQFP / MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray
PIC18F6310-I/PT; 8bit PIC18F Microcontroller; 40MHz; 8kb Flash; 64-Pin TQFP
PIC18F Series 8 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64
4.2V~5.5V 40MHz 6KB Flash 8KB Brown-out Detect/Reset HLVD POR PWM WDT Internal 54-Pin 4.2V 5.5V 40MHz I2C SPI UART USART A/D 12x10b 8bit PIC QFP SMD 10mm × 10mm × 1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F63xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 768Byte; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6310-I-PT
  • PIC18F6310-IPT
  • PIC18F6310I/PT
  • PIC18F6310IPT