Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F66J10T-I/PT

IC Mcu 8 Bit 64KB Flash 64TQFP / Mcu 8-BIT Pic Risc 64KB Flash 2.5V/3.3V 64-PIN TQFP T/r

$ 4.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66J10T-I/PT.

Electro Sonic

Datasheet410 pages17 years ago

DigiKey

Mouser

Inventory History

3 month trend:
-20.39%

CAD Models

Download Microchip PIC18F66J10T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.109
$ 4.196
Stock
105,657
89,244
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
50
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.7 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-11-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-11-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18F Series 48 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-64
Multilayer Ceramic Capacitor, Grm Series, 1000 Pf, 2%, C0g / Np0, 50 V, 0402 [1005 Metric]
IC MCU 8BIT 128KB FLASH 64TQFP | Microchip Technology Inc. PIC18F67J10T-I/PT

Descriptions

Descriptions of Microchip PIC18F66J10T-I/PT provided by its distributors.

IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP T/R
PIC18F Series 64 kB Flash 2048 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64
2V~3.6V 40MHz 2KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 50 2.7V,3.6V 40MHz I2C,SPI,UART,USART A/D 11x10b 8bit PIC QFP SMD mount,glue mount 10mm*10mm*1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 50I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F66J10T-IPT